LDK M8 Male 304 Stainless Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.:
1852538
Mfr. Prt No.:
SPOS8EC x 1
Brand:
LDK

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1852538
Product description LDK M8 Male 304 Stainless Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender
Manufacturer / Brand LDK
Manufacturer part number SPOS8EC x 1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand LDK
Connection Size M8 Male
Bore Size 8 mm
Dynamic Load Rating 7.7 kN
Static Load Rating 12.3 kN
Overall Length 53 mm
Material 304 Stainless Steel
Connection Thread Standard Metric
Connection Gender Male
Checking stock...
IDR
643,290.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1643,290.37
*price per unit indicative
"LDK M8 Male 304 Stainless Steel Rod End, 8mm Bore, 53mm Long, Metric Thread Standard, Male Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda