RS PRO, 15Ω 300W Wire Wound Chassis Mount Resistor ±5%

RS Stock No.:
1852321
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1852321
Product description RS PRO, 15Ω 300W Wire Wound Chassis Mount Resistor ±5%
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
RS stock number 1852321
Product description RS PRO, 15Ω 300W Wire Wound Chassis Mount Resistor ±5%
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand RS PRO
Resistance 15 Ω
Power Rating 300 W
Series R300
Package/Case Aluminium Housed
Tolerance ±5 %
Technology Wire Wound
Termination Style Wire Lead
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +250 °C
Minimum Temperature Coefficient -200 ppm/°C
Maximum Temperature Coefficient +200 ppm/°C
Overall Height 30 mm
Overall Length 215 mm
Dimensions 215 x 60 x 30 mm
Overall Width 60 mm
Checking stock...
IDR
1,031,593.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,031,593.15
*price per unit indicative
"RS PRO, 15Ω 300W Wire Wound Chassis Mount Resistor ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda