Multicore Wire, 1.2mm Lead Free Solder, 227°C Melting Point

RS Stock No.:
1850042
Mfr. Prt No.:
291275
Brand:
Multicore

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1850042
Product description Multicore Wire, 1.2mm Lead Free Solder, 227°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 291275
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
RS stock number 1850042
Product description Multicore Wire, 1.2mm Lead Free Solder, 227°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 291275

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Lead-Free Solder

Lead free solder designed for hand soldering applications.

3% halide-activated non-corrosive rosin flux


Specifications

Attribute Value
Brand Multicore
Wire Diameter 1.2 mm
Model Number 362
Percent Lead 0 %
Product Form Wire
Melting Point 227 °C
Percent Tin 99.3 %
Flux Type Water Wash
Product Weight 250 g
Flux Content Percent 3 %
Percent Copper 0.7 %
Checking stock...
IDR
9,231,473.79
Out of stock
Price Reel (1 Reel of 250)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,231,473.7936,925.90
*price per unit indicative
"Multicore Wire, 1.2mm Lead Free Solder, 227°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda