Bourdon Dial Analogue Positive Pressure Gauge 6bar, MEX5D61B20

RS Stock No.:
1846081
Mfr. Prt No.:
MEX5D61B20
Brand:
Bourdon
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
RS stock number 1846081
Product description Bourdon Dial Analogue Positive Pressure Gauge 6bar, MEX5D61B20
Manufacturer / Brand Bourdon
Manufacturer part number MEX5D61B20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 6 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 100 mm
Best Accuracy ±2.5 %
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
2,094,023.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,094,023.96
*price per unit indicative
"Bourdon Dial Analogue Positive Pressure Gauge 6bar, MEX5D61B20" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda