Bourdon G 1/4 Dial Pressure Gauge 40bar, MEX3D20B27

RS Stock No.:
1846076
Mfr. Prt No.:
MEX3D20B27
Brand:
Bourdon
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
RS stock number 1846076
Product description Bourdon G 1/4 Dial Pressure Gauge 40bar, MEX3D20B27
Manufacturer / Brand Bourdon
Manufacturer part number MEX3D20B27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 40 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Best Accuracy ± 1.6 %
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,370,702.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,370,702.52
*price per unit indicative
"Bourdon G 1/4 Dial Pressure Gauge 40bar, MEX3D20B27" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda