Bourdon Dial Pressure Gauge 2.5bar, MAT2D20B18

RS Stock No.:
1846052
Mfr. Prt No.:
MAT2D20B18
Brand:
Bourdon
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
RS stock number 1846052
Product description Bourdon Dial Pressure Gauge 2.5bar, MAT2D20B18
Manufacturer / Brand Bourdon
Manufacturer part number MAT2D20B18

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 2.5 bar
Pressure Gauge Type Dial
Gauge Outside Diameter 50 mm
Best Accuracy ± 2.5 %
Case Material Black Painted Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
199,710.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,710.56
*price per unit indicative
"Bourdon Dial Pressure Gauge 2.5bar, MAT2D20B18" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda