Deutsch, DT Automotive Connector Socket 3 Way

RS Stock No.:
1839129
Mfr. Prt No.:
DT04-3P-P007
Brand:
Deutsch
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
RS stock number 1839129
Product description Deutsch, DT Automotive Connector Socket 3 Way
Manufacturer / Brand Deutsch
Manufacturer part number DT04-3P-P007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Type Receptacle Housing
Number of Contacts 3
Gender Female
Number of Rows 3
Current Rating 13 A
Mounting Type Flange Mount
Series DT
Colour Grey
IP Rating IP68
Height 24.71 mm
Width 21.13 mm
Depth 43.13 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
304,915.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1304,915.23
*price per unit indicative
"Deutsch, DT Automotive Connector Socket 3 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda