Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size – With Pressure Gauge

RS Stock No.:
1844463
Mfr. Prt No.:
BL64-401
Brand:
Norgren
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
RS stock number 1844463
Product description Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge
Manufacturer / Brand Norgren
Manufacturer part number BL64-401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Norgren BL64 Series - Filter Regulator and Lubricator

Introducing the BL64 series filter, regulator and lubricator from Norgren, fitted with quick-release bayonet bowls, making the device easy to maintain. This Olympian design combination is ready to install into your pneumatic installations, eliminating the need for interconnecting unions and pipes as it is fully assembled and ready to fit.

CAUTION : Before commencing any maintenance, shut off the air supply and exhaust the downstream pressure. This can be done with an exhaust type ball valve.

Features and Benefits

• Complete air processing units that are pre-assembled and ready to install straight from the box
• The regulator has a micro fog lubricator to ensure the best lubrication
• 40μm Polypropylene filter element
• Complete with gauge and brackets
• Manual or automatic drain
• The lubricator has a 0.2 litre bowl size
• Compressed air medium


Specifications

Attribute Value
Brand Norgren
Manufacturer Series BL64
Port Connection G 1/2
Drain Type Automatic
Filtration Size 40 µm
Integrated Pressure Gauge With Pressure Gauge
Pressure Gauge Port Size Rc 1/8
Minimum Operating Pressure 0.3 bar
Minimum Ambient Operating Temperature -20 °C
Port Connection Thread Size 1/2 in
Port Connection Thread Standard G
Maximum Operating Pressure 10 bar
Maximum Ambient Operating Temperature +80 °C
Ambient Operating Temperature Range -20 → +80 °C
Pressure Gauge Port Thread Standard Rc
Pressure Gauge Port Thread Size 1/8 in
Checking stock...
IDR
12,813,572.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,813,572.18
*price per unit indicative
"Norgren G 1/2 FRL, Automatic Drain, 40μm Filtration Size - With Pressure Gauge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda