Norgren B64G Filter Regulator, 40μm, Manual
- RS Stock No.:
- 1844306
- Mfr. Prt No.:
- B64G-NNK-MD3-RMN
- Brand:
- Norgren

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1844306 |
| Product description | Norgren B64G Filter Regulator, 40μm, Manual |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | B64G-NNK-MD3-RMN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Filter Regulators & Regulators
Olympian® is a registered name of Norgren
Plug-in Filter Regulator
CAUTION : Before commencing any maintenance, shut off the air supply and exhaust the downstream pressure. This can be done with an exhaust type ball valve.
High efficiency water and particle removal
Zinc body and yoke
Aluminium bonnet
Sintered plastic element material
40μm filtration size
Aluminium collecting bowl 0.2 litre with liquid indicator
Bowl is quick release bayonet
Yoke required to fit
Repair kit, all serviceable parts
All Olympian® Plus units must be mounted in yokes which can be ordered separately, or used with existing 1/2 in Olympian yokes. Gauges must be ordered separately.
Olympian® Plus pressure relief valves and flowmeters have retained the Olympian® screw fitting and are fully compatible with Olympian® and Olympian® Plus.
Specifications
| Attribute | Value |
| Brand | Norgren |
| Manufacturer Series | B64G |
| Drain Type | Manual |
| Filtration Size | 40 µm |
| Pressure Gauge Port | Rc 1/8 |
| Pressure Gauge Port Thread Size | 1/8 in |
| Maximum Operating Pressure | 10 bar |
| Maximum Ambient Operating Temperature | +80 °C |
| Minimum Operating Pressure | 0.3 bar |
| Minimum Ambient Operating Temperature | -20 °C |
| Bowl Material | Aluminium |
| Ambient Operating Temperature Range | -20 → +80 °C |
| Pressure Gauge Port Thread Standard | Rc |