Saint Gobain Fluid Transfer Versilon™ C-210-A Flexible Tube, Transparent, 3.2mm External Diameter, 30m Long, 3/16in

RS Stock No.:
1841877
Mfr. Prt No.:
AEM02002
Brand:
Saint Gobain Fluid Transfer

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1841877
Product description Saint Gobain Fluid Transfer Versilon™ C-210-A Flexible Tube, Transparent, 3.2mm External Diameter, 30m Long, 3/16in
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number AEM02002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Inner Diameter 1.6 mm
Outer Diameter 3.2 mm
Material Versilon™ C-210-A
Colour Transparent
Reinforced No
Suitable Applications Fuel and Grease Resistant Tubing, Oil Tubing
Length 30 m
Minimum Operating Temperature -73 °C
Maximum Operating Temperature +93 °C
Maximum Working Pressure 70 psi
Bend Radius 3/16 in
Operating Temperature Range -73 → +93 °C
Checking stock...
IDR
1,556,462.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,556,462.71
*price per unit indicative
"Saint Gobain Fluid Transfer Versilon™ C-210-A Flexible Tube, Transparent, 3.2mm External Diameter, 30m Long, 3/16in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products