Contactum Galvanised Steel, Wall Box, IP66, 150mm x 300 mm x 250 mm

RS Stock No.:
1833494
Mfr. Prt No.:
47-SB302515D
Brand:
Contactum

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1833494
Product description Contactum Galvanised Steel, Wall Box, IP66, 150mm x 300 mm x 250 mm
Manufacturer / Brand Contactum
Manufacturer part number 47-SB302515D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AE


Product Details


Specifications

Attribute Value
Brand Contactum
External Height 300 mm
External Width 250 mm
External Depth 150 mm
Body Material Galvanised Steel
IP Rating IP66
Chassis Plate Yes
Gland Plate Yes
Colour Grey
RAL Code RAL 7032
External Mounting Type Bracket
Standards Met IEC 60529, IEC 62208, IEC 62262
Checking stock...
IDR
1,500,031.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,500,031.89
*price per unit indicative
"Contactum Galvanised Steel, Wall Box, IP66, 150mm x 300 mm x 250 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda