Deutsch, DTM Automotive Connector Socket 3 Way

RS Stock No.:
1839239
Mfr. Prt No.:
DTM04-3P
Brand:
Deutsch
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
RS stock number 1839239
Product description Deutsch, DTM Automotive Connector Socket 3 Way
Manufacturer / Brand Deutsch
Manufacturer part number DTM04-3P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Deutsch
Number of Contacts 3
Type Receptacle Housing
Gender Female
Number of Rows 1
Current Rating 7.5 A
Series DTM
Colour Grey
IP Rating IP68
Height 16.21 mm
Width 20.73 mm
Depth 41.15 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
172,963.61
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1172,963.6134,592.72
*price per unit indicative
"Deutsch, DTM Automotive Connector Socket 3 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products