TE Connectivity, HDSCS Automotive Connector Socket 4 Way
- RS Stock No.:
- 1839194
- Mfr. Prt No.:
- 1-1703808-1
- Brand:
- TE Connectivity
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
| RS stock number | 1839194 |
| Product description | TE Connectivity, HDSCS Automotive Connector Socket 4 Way |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 1-1703808-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| Type | Tab Housing |
| Number of Contacts | 4 |
| Gender | Female |
| Number of Rows | 2 |
| Current Rating | 40 A |
| Mounting Type | Flange Mount |
| Series | HDSCS |
| Colour | Black |
| IP Rating | IP67, IP6K9K |
| Height | 27 mm |
| Width | 27.6 mm |
| Depth | 47.1 mm |
| Minimum Operating Temperature | -40 °C |
| Maximum Operating Temperature | +140 °C |
| Contact Plating | Tin |
| Housing Material | Glass Filled PBT |