TE Connectivity Automotive Connector Socket 21 Way

RS Stock No.:
1839166
Mfr. Prt No.:
1-2112162-1
Brand:
TE Connectivity
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
RS stock number 1839166
Product description TE Connectivity Automotive Connector Socket 21 Way
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2112162-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Type Tab Housing
Number of Contacts 21
Gender Female
Number of Rows 3
Current Rating 40 A
Mounting Type Flange Mount
Colour Black
IP Rating IP67, IP6K9K
Height 51.5 mm
Width 46.1 mm
Depth 66.6 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +140 °C
Contact Plating Tin
Housing Material Glass Filled PBT
Checking stock...
IDR
156,810.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1156,810.55
*price per unit indicative
"TE Connectivity Automotive Connector Socket 21 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda