Deutsch, DT Automotive Connector Socket 4 Way
- RS Stock No.:
- 1839151
- Mfr. Prt No.:
- DT04-4P-C015
- Brand:
- Deutsch
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
| RS stock number | 1839151 |
| Product description | Deutsch, DT Automotive Connector Socket 4 Way |
| Manufacturer / Brand | Deutsch |
| Manufacturer part number | DT04-4P-C015 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | Deutsch |
| Type | Receptacle Housing |
| Number of Contacts | 4 |
| Gender | Female |
| Number of Rows | 2 |
| Current Rating | 13 A |
| Mounting Type | Flange Mount |
| Series | DT |
| Colour | Grey |
| IP Rating | IP68 |
| Height | 19.71 mm |
| Width | 20.83 mm |
| Depth | 45.92 mm |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +125 °C |