LP UNIVERSAL INPUT SMPSU,15V 40W
- RS Stock No.:
- 1829997
- Brand:
- Artesyn Embedded Technologies

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1829997 |
| Product description | LP UNIVERSAL INPUT SMPSU,15V 40W |
| Manufacturer / Brand | Artesyn Embedded Technologies |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
25-80W Universal Input, Single/Triple Output, LP Series
Note
Total of output loads must not exceed rating of unit.
Forced air cooling of 30CFM @ 50°C increases the 25W O/P to 40W, the 40W to 55W and the 60W units to 80W, LPT80 units to 85W. Ratings are reduced with a cover kit.
APPROVALS : VDE; UL Recognised; CSA Certified; NEMKO; BABT
Frequency 47 to 440Hz
Manufacturer part nos with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (Class B)
Over voltage protection
Overload protection
3x5in. open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
High peak ratings for 30 seconds
Specifications
| Attribute | Value |
| Brand | Artesyn Embedded Technologies |
| Output Voltage | 15 V dc |
| Output Current | 3.6 A |
| Power Rating | 40 W |
| Number of Outputs | 1 |
| Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
| Mounting Type | Chassis Mount |
| Package Type | Open Frame |
| Length | 127 mm |
| Width | 76.2 mm |
| Depth | 29 mm |
| Weight | 230 g |
| Efficiency | 70 % |
| Maximum Temperature | +50 °C |
| Minimum Temperature | 0 °C |