304S15 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness
- RS Stock No.:
- 6614793
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
| RS stock number | 6614793 |
| Product description | 304S15 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Density | 8 g/cm³ |
| Length | 500 mm |
| Tensile Strength | 520 Mpa |
| Colour | Silver |
| Form | Solid |
| Width | 300 mm |
| Thermal Conductivity | 16.2 W/m at 100°c |
| Material | 304S15 Stainless Steel |
| Adhesive Backing | No |
| Thickness | 1 mm |
| Hardness | 92 HB |