Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K

RS Stock No.:
1825656
Mfr. Prt No.:
M-1305 5K
Brand:
Copal Electronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1825656
Product description Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K
Manufacturer / Brand Copal Electronics
Manufacturer part number M-1305 5K
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
RS stock number 1825656
Product description Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K
Manufacturer / Brand Copal Electronics
Manufacturer part number M-1305 5K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Copal Electronics
Potentiometer Type Rotary
Maximum Resistance 5 kΩ
Number of Gangs 1
Number of Turns 5
Power Rating 2 W
Electrical Taper Linear
Element Material Wirewound
Termination Style Solder
Shaft Length 10 mm
Shaft Diameter 3 mm
Tolerance ±5 %
Series M
Checking stock...
IDR
340,577.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1340,577.83
*price per unit indicative
"Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda