Wurth Elektronik 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD 885012208030

RS Stock No.:
1814100
Mfr. Prt No.:
885012208030
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1814100
Product description Wurth Elektronik 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD 885012208030
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 885012208030
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
RS stock number 1814100
Product description Wurth Elektronik 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD 885012208030
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 885012208030

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Wurth Elektronik
Capacitance 100 nF
Voltage 16 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 3.2 x 1.6 x 0.8 mm
Length 3.2 mm
Depth 1.6 mm
Height 0.8 mm
Series WCAP-CSGP
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Solder
Suppression Class Class II
Checking stock...
IDR
133,524.97
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1133,524.971,335.25
*price per unit indicative
"Wurth Elektronik 1206 (3216M) 100nF Multilayer Ceramic Capacitor MLCC 16V dc ±10% SMD 885012208030" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda