FLIR VT8 AC-DC Open Jaw Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V

RS Stock No.:
1812426
Mfr. Prt No.:
VT8-600
Brand:
FLIR

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1812426
Product description FLIR VT8 AC-DC Open Jaw Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V
Manufacturer / Brand FLIR
Manufacturer part number VT8-600
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
RS stock number 1812426
Product description FLIR VT8 AC-DC Open Jaw Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V
Manufacturer / Brand FLIR
Manufacturer part number VT8-600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FLIR VT8-600 Voltage, Current and Continuity Tester

From FLIR, the true RMS VT8-600 clamp meter with a 100A /600V measuring range. The superior instrument is perfect for electricians, technicians and engineers for verification and troubleshooting. Typically, within the commercial and light industrial sectors.

Ergonomically designed, the clamp meter is comfortably operated with one hand. With a 15.5mm fixed jaw clamp, amperage measurements are easily taken in tight spaces, the optimised jaw design also caters for larger diameter cables. A handy built-in test lead holder on the back of the instrument safely stores leads when not in use.

With built-in bright LED worklights, the FLIR VT8-600 clamp meter provides extra illumination for environments with very little or no light. Readings are clearly visible on the large multifunction backlit LCD display, ideal for dark cabinets and panels.

Compact and lightweight the FLIR VT8-600 clamp meter is extremely easy to operate. Robust, sturdy and built to last this professional all-in-one tool is the essential instrument for every engineer.

Features and Benefits

  • AC/DC voltage range 0 to 600V

  • AC/DC current range 0 to 100 A

  • True RMS

  • Resistance 60.00MΩ, ± (1.5%)

  • Capacitance 600μF, ±4%; 6000μF, ±10%

  • Continuity check threshold: 10Ω to 100Ω

  • Non-Contact Voltage Detector (NVC)

  • Additional measurement functions: DCA zero, relative mode (AC/DC voltage, AC current, and capacitance), data hold

  • Bright white LED work lights

  • 6000-count backlit LCD display

  • Over range indication displayed ’OL’ or ’-OL’

  • Auto power off after 15 minutes

  • Low battery indication

  • Drop tested to 2m

Applications

Voltage and continuity testers are electrical test tools widely used by service engineers, technicians and electricians to safely measure electrical equipment is working correctly. The instruments can help to diagnose and troubleshoot. Some of the most common applications are

  • Electrical energy

  • Facility maintenance and management

  • Home inspections

  • Utilities

Optional Extras

  • 123-6703 is for the FLIR TA15 Soft Case

  • 187-4892 is for the FLIR TA70 CAT IV Insulated Alligator Probes

  • 193-2382 is for the FLIR TA83 Replacement Test Leads


Specifications

Attribute Value
Brand FLIR
Absolute Maximum AC Current Measurement 100 A ac
Absolute Maximum DC Current Measurement 100 A dc
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum DC Voltage Measurement 600 V dc
Absolute Maximum Resistance Measurement 60 MΩ
Model Number VT8
AC Current Measurement Resolution 100 mA
DC Current Measurement Resolution 100 mA
Best DC Current Accuracy ±2.5 %
Clamp Meter Type AC-DC Open Jaw Clamp Meter
Best AC Current Accuracy ±2.5 %
Best AC Voltage Accuracy ±1 %
Best DC Voltage Accuracy ±1 %
Functions Measured AC Current, AC Voltage, Auto-Ranging, Capacitance, Continuity, Data Hold, DC Current, DC Voltage, DCA Zero, Non-Contact Voltage Detector (NCV), Relative Mode, Resistance, True RMS
Dimensions 210 x 35 x 53 mm
Safety Category Voltage 300 V, 600 V
Display Type LCD
Weight 163.7 g
Jaw Capacity Busbars 15.5 mm
Length 210 mm
AC Voltage Measurement Resolution 100 mV
Maximum Operating Temperature +50 °C
True RMS Yes
Best Resistance Measurement Accuracy ±1.5 %
Safety Category Level CAT III, CAT IV
Width 35 mm
Non-Contact Voltage Detector Yes
Height 53 mm
Minimum Operating Temperature -10 °C
Power Source Battery
Battery Type AA
DC Voltage Measurement Resolution 100 mV
Safety Category CAT III 600 V, CAT IV 300 V
Checking stock...
IDR
2,564,770.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,564,770.28
*price per unit indicative
"FLIR VT8 AC-DC Open Jaw Clamp Meter, 100A dc, Max Current 100A ac CAT III 600 V, CAT IV 300 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products