Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 1psi Max Pressure Reading, Wheatstone Bridge

RS Stock No.:
1811340
Mfr. Prt No.:
24PCAFA2G
Brand:
Honeywell
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
RS stock number 1811340
Product description Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 1psi Max Pressure Reading, Wheatstone Bridge
Manufacturer / Brand Honeywell
Manufacturer part number 24PCAFA2G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Miniature piezoresistive relative/differential pressure sensors

LF181134-10

Specifications

Attribute Value
Brand Honeywell
Pressure Reading Type Relative
Minimum Pressure Reading 0 psi
Maximum Pressure Reading 1 psi
Accuracy ±0.2 %
Output Type Wheatstone Bridge
Media Measured Nitrogen Gas, Oxygen, Water
Analogue Output 0 → 35 mV
Electrical Connection Solder Tag
Response Time 1 ms
Supply Voltage 2.5 → 12 V dc
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
570,286.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1570,286.93
*price per unit indicative
"Honeywell Relative Pressure Sensor for Nitrogen Gas, Oxygen, Water, 1psi Max Pressure Reading, Wheatstone Bridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products