Sick Diffuse Photoelectric Sensor Block Sensor, 300 mm Detection Range
- RS Stock No.:
- 1806377
- Mfr. Prt No.:
- GTE6-P4211
- Brand:
- Sick

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1806377 |
| Product description | Sick Diffuse Photoelectric Sensor Block Sensor, 300 mm Detection Range |
| Manufacturer / Brand | Sick |
| Manufacturer part number | GTE6-P4211 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1806377 |
| Product description | Sick Diffuse Photoelectric Sensor Block Sensor, 300 mm Detection Range |
| Manufacturer / Brand | Sick |
| Manufacturer part number | GTE6-P4211 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
G6 Photoelectric Sensors
SICK G6 retroreflective photoelectric sensors are enclosed in a miniature housing and deliver optimum performance. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The G6 photoelectric sensors are a milestone for the whole world of automation, with a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.
With PinPoint LEDs that detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology provides a precise, highly visible light spot that is unaffected by peripheral light.
Setup of the G6 photoelectric sensors is simple with the sensitivity and sensing distance adjusted using a rotary potentiometer on top of the sensor body. A second adjustable potentiometer on the rear allowing switching between light and dark mode.
Sick G Series Photoelectric Sensors
Highly reliable and durable despite optical interference or mechanical loads
Reliable detection of depolarizing objects
Precise background suppression even for long sensing distances
Rugged unibody plastic housing - with metal sleeves for secure mounting
Immune to dirt, humidity and extreme temperatures from -30 and +60 °C
Low-maintenance optics, rugged electronics and mechanical parts
Features and Benefits
·IP67 rated highly reliable & durable enclosure
·Easy alignment and precise object detection due to a highly visible PinPoint LED
·Quick and easy mounting and high durability due to threaded metal inserts
·SICK ASIC technology provides high performance and excellent reliability
·Easy to adjust potentiometers with crosshead set screws
·Easy to monitor with two large, bright indicator LEDs visible from multiple angles
Specifications
| Attribute | Value |
| Brand | Sick |
| Sensor Style | Block |
| Detection Type | Diffuse |
| Detection Range | 300 mm |
| Output Type | PNP |
| Electrical Connection | M8 4 Pin Connector |
| Maximum DC Voltage | 30 V |
| Terminal Type | M8 4 Pin Connector |
| Light Source | LED |
| IP Rating | IP67 |
| Maximum Current | 100 mA |
| Response Time | <1.25 ms |
| Housing Material | ABS, PC |
| Minimum Operating Temperature | -25 °C |
| Mounting Type | Panel Mount |
| Maximum Operating Temperature | +55 °C |
| Standards Met | CE Certified, cULus Recognized, UL NRKH.E348498, UL NRKH7.E348498 |
| Series | G6 |