Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc

RS Stock No.:
1799211
Mfr. Prt No.:
100SXV15M
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1799211
Product description Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc
Manufacturer / Brand Panasonic
Manufacturer part number 100SXV15M
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
RS stock number 1799211
Product description Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc
Manufacturer / Brand Panasonic
Manufacturer part number 100SXV15M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Panasonic
Capacitance 15 µF
Voltage 100 V dc
Dielectric Material Family Aluminium
Mounting Type Surface Mount
Technology Polymer
Lead Pitch 3.2 mm
Length 11.9 mm
Minimum Operating Temperature -55 °C
Diameter 8 mm
Height 8.3 mm
Dimensions 8 (Dia) x 11.9 mm
Maximum Operating Temperature +125 °C
Lifetime 1000 h
Series SXV
Electrolyte Type Solid
Ripple Current 730 mA
Dissipation Factor 0.12 %
Polarised Polar
Leakage Current 75 μA
Tolerance ±20 %
Equivalent Series Resistance 40 mΩ
Checking stock...
IDR
218,695.65
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1218,695.6543,739.13
*price per unit indicative
"Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda