Idec Diffuse Photoelectric Sensor Block Sensor, 1 m Detection Range

RS Stock No.:
1795333
Mfr. Prt No.:
SA1U-D01MW
Brand:
Idec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1795333
Product description Idec Diffuse Photoelectric Sensor Block Sensor, 1 m Detection Range
Manufacturer / Brand Idec
Manufacturer part number SA1U-D01MW
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
RS stock number 1795333
Product description Idec Diffuse Photoelectric Sensor Block Sensor, 1 m Detection Range
Manufacturer / Brand Idec
Manufacturer part number SA1U-D01MW

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Idec
Sensor Style Block
Detection Type Diffuse
Detection Range 1 m
Output Type NPN/PNP
Electrical Connection 5 Terminal Screw
Maximum DC Voltage 30 V
Terminal Type Spring Up
Light Source Infrared
IP Rating IP67
Maximum Current 100 mA
Response Time 1 ms
Housing Material PBT
Minimum Operating Temperature -25 °C
Mounting Type Flange Mount
Maximum Operating Temperature +60 °C
Standards Met CE Certified, cULus Listed
Series SA1U
Checking stock...
IDR
1,767,291.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,767,291.61
*price per unit indicative
"Idec Diffuse Photoelectric Sensor Block Sensor, 1 m Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products