N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 Vishay Siliconix SQ2364EES-T1_GE3
- RS Stock No.:
- 1783877
- Mfr. Prt No.:
- SQ2364EES-T1_GE3
- Brand:
- Vishay Siliconix
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
| RS stock number | 1783877 |
| Product description | N-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23 Vishay Siliconix SQ2364EES-T1_GE3 |
| Manufacturer / Brand | Vishay Siliconix |
| Manufacturer part number | SQ2364EES-T1_GE3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Vishay Siliconix |
| Channel Type | N |
| Maximum Continuous Drain Current | 2 A |
| Maximum Drain Source Voltage | 60 V |
| Package Type | SOT-23 |
| Mounting Type | Surface Mount |
| Pin Count | 3 |
| Maximum Drain Source Resistance | 600 mΩ |
| Channel Mode | Enhancement |
| Maximum Gate Threshold Voltage | 0.46 V |
| Minimum Gate Threshold Voltage | 1 V |
| Maximum Power Dissipation | 3 W |
| Transistor Configuration | Single |
| Maximum Gate Source Voltage | ±8 V |
| Number of Elements per Chip | 1 |
| Typical Gate Charge @ Vgs | 2 nC @ 4.5 V |
| Height | 1.02 mm |
| Width | 1.4 mm |
| Series | TrenchFET |
| Minimum Operating Temperature | -55 °C |
| Forward Diode Voltage | 1.2 V |
| Maximum Operating Temperature | +175 °C |
| Automotive Standard | AEC-Q101 |
| Length | 3.04 mm |
| Transistor Material | Si |