Ega-Master Pipe Wrench, 203.2 mm Overall Length, 19.05mm Max Jaw Capacity

RS Stock No.:
1780316
Mfr. Prt No.:
61001
Brand:
Ega-Master
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
RS stock number 1780316
Product description Ega-Master Pipe Wrench, 203.2 mm Overall Length, 19.05mm Max Jaw Capacity
Manufacturer / Brand Ega-Master
Manufacturer part number 61001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details


Specifications

Attribute Value
Brand Ega-Master
Jaw Capacity 19.05 mm
Wrench Type Pipe Wrench
Overall Length 203.2 mm
Handle Type Metal
Material Forged Special Steel (Handle), Forged Special Steel (Heel Jaw), Special Steel (Nut), Steel Plate (Frame)
Checking stock...
IDR
427,951.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1427,951.20
*price per unit indicative
"Ega-Master Pipe Wrench, 203.2 mm Overall Length, 19.05mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda