RS PRO Sleeve Anchor 8mm x 70mm, 12mm fixing hole
- RS Stock No.:
- 1777084
- Brand:
- RS PRO
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
| RS stock number | 1777084 |
| Product description | RS PRO Sleeve Anchor 8mm x 70mm, 12mm fixing hole |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Thread Size | 8 mm |
| Type | Sleeve Anchor Hex Nut |
| Length | 70 mm |
| Fixing Hole Diameter | 12 mm |
| Maximum Fixing Thickness | 30 mm |