Hongfa Europe GMBH DPDT 12V dc Latching Relay, 3A PCB Mount

RS Stock No.:
1762976
Mfr. Prt No.:
HFD2/012-S-L2-D
Brand:
Hongfa Europe GMBH

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1762976
Product description Hongfa Europe GMBH DPDT 12V dc Latching Relay, 3A PCB Mount
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HFD2/012-S-L2-D
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
RS stock number 1762976
Product description Hongfa Europe GMBH DPDT 12V dc Latching Relay, 3A PCB Mount
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HFD2/012-S-L2-D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Hongfa Europe GMBH
Coil Voltage 12 V dc
Contact Configuration DPDT
Mounting Type PCB Mount
Switching Current 3 A
Maximum Switching Current AC 3 A
Maximum Switching Current DC 3 A
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 220 V
Series HFD2
Maximum Switching Power DC 90 W
Length 20.2 mm
Depth 10.2 mm
Height 10.6 mm
Dimensions 20.2 x 10.2 x 10.6 mm
Terminal Type PCB Pin
Relay Switching Classification Subminiature DIP Relay
Number of Poles 2
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Isolation Coil To Contact 1 kV ac
Electrical Life 5 x 10^4 cycles
Coil Power 150 mW
Life 1 x 10^8 cycles
Maximum Switching Power AC 125 VA
Coil Resistance 960 Ω
Operating Temperature Range -40 → +85 °C
Contact Material Silver
Standards Met CQC File No:CQC13002095175, cULus File No:E133481
Checking stock...
IDR
106,148.68
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1106,148.6853,074.34
*price per unit indicative
"Hongfa Europe GMBH DPDT 12V dc Latching Relay, 3A PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda