316 A4 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness

RS Stock No.:
2647241
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2647241
Product description 316 A4 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness
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
RS stock number 2647241
Product description 316 A4 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FI


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 300 mm
Thermal Conductivity 16.3 W/m at 100°c
Material 316 A4 Stainless Steel
Adhesive Backing No
Thickness 1 mm
Hardness 95 HB
Density 8 g/cm³
Length 500 mm
Tensile Strength 515 Mpa
Colour Silver
Form Solid
Checking stock...
IDR
2,458,411.82
Out of stock
Price Lot (1 Lot of 2)
Lot(s)Per Lot(IDR)Per Unit(IDR)
12,458,411.821,229,205.91
*price per unit indicative
"316 A4 Stainless Steel Solid Metal Sheet, 500mm L, 300mm W, 1mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda