BK Precision 4011A Function Generator 5MHz (Sinewave)

RS Stock No.:
1752533
Mfr. Prt No.:
BK4011A
Brand:
BK Precision

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1752533
Product description BK Precision 4011A Function Generator 5MHz (Sinewave)
Manufacturer / Brand BK Precision
Manufacturer part number BK4011A
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
RS stock number 1752533
Product description BK Precision 4011A Function Generator 5MHz (Sinewave)
Manufacturer / Brand BK Precision
Manufacturer part number BK4011A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand BK Precision
Maximum Frequency Range Sinewave 5 MHz
Minimum Frequency Range Sinewave 0.5 Hz
Maximum Frequency Range Square Pulse and Arbitrary Waveform 5 MHz
Minimum Frequency Range Square Pulse and Arbitrary Waveform 0.5 Hz
Maximum Frequency Range Triangle/Saw 5 MHz
Minimum Frequency Range Triangle/Saw 0.5 Hz
Time Base Accuracy ±10 ppm
Output Impedance 50 Ω
CMOS Output Level 4 → 14 V Pk-Pk
Input Impedance 10 kΩ
Attenuation -20 dB
Model Number p 4011A
Length 298 mm
TTL Output Level 0.8 → 2.4 V
Weight 1.8 kg
Width 264 mm
Height 114 mm
Frequency Range Square Pulse and Arbitrary Waveform 0.5 Hz → 5 MHz
Dimensions 298 x 264 x 114 mm
Output Amplitude 20 V Pk-Pk
Checking stock...
IDR
9,893,119.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,893,119.91
*price per unit indicative
"BK Precision 4011A Function Generator 5MHz (Sinewave)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda