STMicroelectronics STM32H753IIT6, 32bit ARM Cortex M7 Microcontroller, STM32H7, 400MHz, 2 MB Flash, 176-Pin LQFP

RS Stock No.:
1750757
Mfr. Prt No.:
STM32H753IIT6
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1750757
Product description STMicroelectronics STM32H753IIT6, 32bit ARM Cortex M7 Microcontroller, STM32H7, 400MHz, 2 MB Flash, 176-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32H753IIT6
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
RS stock number 1750757
Product description STMicroelectronics STM32H753IIT6, 32bit ARM Cortex M7 Microcontroller, STM32H7, 400MHz, 2 MB Flash, 176-Pin LQFP
Manufacturer / Brand STMicroelectronics
Manufacturer part number STM32H753IIT6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand STMicroelectronics
Family Name STM32H7
Package Type LQFP
Mounting Type Surface Mount
Pin Count 176
Device Core ARM Cortex M7
Data Bus Width 32 bit
Program Memory Size 2 MB
Maximum Frequency 400 MHz
RAM Size 1 MB
USB Channels 2
Number of PWM Units 2 x 32 bit
ADC Channels 36
Number of SPI Channels 6
Typical Operating Supply Voltage 3.6 (Maximum) V
Maximum Operating Temperature +85 °C
Number of CAN Channels 1
PWM Resolution 32 bit
Number of ADC Units 3
ADC Resolution 16 bit
Height 1.45 mm
PWM Channels 6
Width 24.1 mm
Number of USART Channels 4
Dimensions 24.1 x 24.1 x 1.45 mm
Program Memory Type Flash
Timer Resolution 16 bit, 32 bit
Number of Ethernet Channels 1
Number of Timers 5
Number of I2C Channels 4
Maximum Number of Ethernet Channels 1
Minimum Operating Temperature -40 °C
Instruction Set Architecture DSP, RISC
Length 24.1 mm
ADCs 36 x 16 bit
Number of UART Channels 4
Pulse Width Modulation 2 (6 x 32 bit)
Checking stock...
IDR
267,679.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1267,679.28
*price per unit indicative
"STMicroelectronics STM32H753IIT6, 32bit ARM Cortex M7 Microcontroller, STM32H7, 400MHz, 2 MB Flash, 176-Pin LQFP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda