TP60VSG TERM CLEAR BLACK

RS Stock No.:
1750163
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
RS stock number 1750163
Product description TP60VSG TERM CLEAR BLACK
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Contact Material Brass
Contact Plating Nickel
Current Rating 60 A
Height Above Panel 38 mm
Maximum Panel Thickness 2.8 mm
Hole Diameter 12.5 mm
Checking stock...
IDR
172,753.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1172,753.83
*price per unit indicative
"TP60VSG TERM CLEAR BLACK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda