Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 2.5V dc

RS Stock No.:
1749925
Mfr. Prt No.:
APSF2R5ELL821MF08S
Brand:
Nippon Chemi-Con

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1749925
Product description Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 2.5V dc
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number APSF2R5ELL821MF08S
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
RS stock number 1749925
Product description Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 2.5V dc
Manufacturer / Brand Nippon Chemi-Con
Manufacturer part number APSF2R5ELL821MF08S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Nippon Chemi-Con
Capacitance 820 µF
Voltage 2.5 V dc
Dielectric Material Family Aluminium
Mounting Type Through Hole
Technology Polymer
Height 8 mm
Minimum Operating Temperature -55 °C
Diameter 6.3 mm
Maximum Operating Temperature +105 °C
Dimensions 6.3 (Dia) x 8 mm
Lifetime 1000 h
Lead Pitch 2.5 mm
Series PSF
Electrolyte Type Solid
Equivalent Series Resistance 5 mΩ
Ripple Current 5900 mArms
Dissipation Factor 10 %
Polarised Polar
Leakage Current 500 μA
Tolerance ±20 %
Checking stock...
IDR
144,538.42
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1144,538.425,781.54
*price per unit indicative
"Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 2.5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda