RS PRO 12V Sealed Lead Acid Battery – 28Ah
- RS Stock No.:
- 1748859
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
| RS stock number | 1748859 |
| Product description | RS PRO 12V Sealed Lead Acid Battery - 28Ah |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Capacity | 28 Ah |
| Nominal Voltage | 12 V |
| Dimensions | 164 x 125 x 175 mm |
| Terminal Type | T3 |
| Construction | AGM |
| Designed for Cyclic Application | Yes |
| Application | UPS |
| Weight | 9.5 kg |
| Designed High Rate Application | Yes |
| Operating Temperature Range | 0 → +40 °C, -15 → +50 °C |