Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, TPU, 5m
- RS Stock No.:
- 1746649
- Mfr. Prt No.:
- 120065-2265
- Brand:
- Molex
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
| RS stock number | 1746649 |
| Product description | Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, TPU, 5m |
| Manufacturer / Brand | Molex |
| Manufacturer part number | 120065-2265 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Specifications
| Attribute | Value |
| Brand | Molex |
| Connector A | M12 |
| Connector B | Free End |
| Connector A Gender | Female |
| Length | 5 m |
| Number of Cores | 4 |
| Connector A Orientation | Right Angle |
| Connector A Number of Contacts | 4 |
| Coding | A |
| Current Rating | 4 A |
| Sheath Colour | Black |
| IP Rating | IP67 |
| Sheath Material | TPU |
| Voltage Rating | 250 V |
| Cable Shape | Multicore |
| Cross Sectional Area | 0.34 mm² |
| Series | 120065 |
| Connector A Housing Gender | Female |
| American Wire Gauge | 22 AWG |
| Shielding | Unshielded |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | +85 °C |
| Standards Met | CSA Certified, UL 21215 |
| Outer Diameter | 5.1 mm |