RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight
- RS Stock No.:
- 1745960
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
| RS stock number | 1745960 |
| Product description | RS PRO Aluminium Foldable Ramp, 272kg Maximum Weight |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Foldable Access Ramps
The RS Pro 174-5961 & 174-5960 are foldable wheelchair ramps which enable access for either wheelchairs or loading bikes.
Both ramps are made from aluminium which is strong yet lightweight. A built-in handle also makes it easy to carry about. These wheelchair ramps are foldable too and so can be stored away when not in use.
The RS Pro suitcase ramps enable access for wheelchairs, scooters and bikes over steps, into vehicles and onto raised landings.
Features:
Foldable
Lightweight
Grey aluminium
Various lengths available - please see below
Note - supports up to 272kg
174-5960
Length - 1220mm
Width - 710mm (350 folded)
Thickness - 50mm (70 folded)
Weight - 9.4kg
174-5961
Length - 1830mm
Width - 710mm (350 folded)
Thickness - 50mm (70 folded)
Weight - 13.5kg
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Weight Capacity | 272 kg |
| Material | Aluminium |
| Length | 1250 mm |
| Height | 130 mm |
| Foldable | Yes |
| Portable | Yes |