TRACOPOWER TEC 2 2W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out ±12V dc

RS Stock No.:
1742324
Mfr. Prt No.:
TEC 2-1222
Brand:
TRACOPOWER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1742324
Product description TRACOPOWER TEC 2 2W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out ±12V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEC 2-1222
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
RS stock number 1742324
Product description TRACOPOWER TEC 2 2W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out ±12V dc
Manufacturer / Brand TRACOPOWER
Manufacturer part number TEC 2-1222

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand TRACOPOWER
Output Voltage ±12 V dc
Input Voltage Range 9 → 18 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 1.6 kV dc
Power Rating 2 W
Output Current 83 mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 84 %
Package SIP-8
Minimum Temperature -40 °C
Load Regulation 1 %
Maximum Temperature +95 °C
Width 9.1 mm
Depth 11.2 mm
Series TEC 2
Length 21.8 mm
Checking stock...
IDR
165,726.20
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1165,726.20
*price per unit indicative
"TRACOPOWER TEC 2 2W Isolated DC-DC Converter Through Hole, Voltage in 9 → 18 V dc, Voltage out ±12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products