HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
- RS Stock No.:
- 1737601
- Mfr. Prt No.:
- 19200030423
- Brand:
- HARTING
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1737601 |
| Product description | HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 19200030423 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1737601 |
| Product description | HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 19200030423 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: RO
Product Details
Harting Han A Series Size 3 A Hoods and Housings
These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Harting Han A Size 3 A Hoods with Glued Seal
Han A size 3 A metal and thermoplastic hoods with a glued seal which offers protection to IP65 according to DIN EN 60529. The metal Han 3 A hoods are made from diecast zinc with a RAL (dust grey) powder coating. The plastic hoods are made RAL 7032 (pebble grey) or RAL 9005 (jet black) polycarbonate. These Han A size 3A hoods feature a locking lever for a secure connection and can be combined with standard housings
Features and Benefits
• Glued seal for IP65 protection
• Die cast zinc or polycarbonate construction
• Locking levers for secure connection
• Range of cable entry angles
Product Application Information
These Han A Size 3 A Hoods are suitable for use in industrial applications. Stock numbers 841-2195, 841-1981, 841-2186, 136-9222 and 137-0362 are for use with Han-Brid series connectors
Specifications
| Attribute | Value |
| Brand | HARTING |
| Type | Connector Hood |
| Series | Han A |
| Thread Size | M20 |
| Manufacturer Size Code | 3A |
| IP Rating | IP44, IP67 |
| Size | 3A |
| Series Number | 1920000 |
| Body Orientation | Top Entry |