KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.:
1737200
Mfr. Prt No.:
T520B337M2R5ATE009
Brand:
KEMET

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1737200
Product description KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
Manufacturer / Brand KEMET
Manufacturer part number T520B337M2R5ATE009
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
RS stock number 1737200
Product description KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc
Manufacturer / Brand KEMET
Manufacturer part number T520B337M2R5ATE009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details


Specifications

Attribute Value
Brand KEMET
Technology Electrolytic
Capacitance 330 µF
Voltage 2.5 V dc
Mounting Type Surface Mount
Package/Case 3528-21
Equivalent Series Resistance 9 mΩ
Tolerance ±20 %
Length 3.5 mm
Depth 2.8 mm
Height 1.9 mm
Dimensions 3.5 x 2.8 x 1.9 mm
Series T520
Electrolyte Type Solid
Maximum Operating Temperature +105 °C
Tolerance Plus +20 %
Dielectric Material Family Tantalum
Minimum Operating Temperature -55 °C
Dissipation Factor 8 %
Terminal Type Solder
Tolerance Minus -20 %
Polarised Polar
Leakage Current 82.5 μA
Checking stock...
IDR
104,155.77
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1104,155.7720,831.15
*price per unit indicative
"KEMET 330μF Surface Mount Polymer Capacitor, 2.5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products