RS PRO Braided Wire 10 A, 1.9 x 0.6 mm, 25m BS4109

RS Stock No.:
0358006
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0358006
Product description RS PRO Braided Wire 10 A, 1.9 x 0.6 mm, 25m BS4109
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
RS stock number 0358006
Product description RS PRO Braided Wire 10 A, 1.9 x 0.6 mm, 25m BS4109
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Flat Braided Copper Wire

Brought to you by RS PRO, a range of braided wire suitable for applications which require a strong and flexible braided connection. Typically used within automotive, aerospace and railways industries. Supplied as a flat tinned copper braid, and available in various lengths, this copper wire is an excellent choice in many situations. All models are highly reliable and excellent quality.

Features and Benefits

• Fully annealed tinned copper wire
• For use in normal ambient conditions
• Meets BS 4109, British specification for copper for electrical purposes
• 10A version - nom. size 1·9 ´ 0·6mm. Basic construction 16´4/0·1 mm (approx. 0·5 mm²)
• 30A version - nom. size 5 ´ 0·7mm. Basic construction 16´6/0·15 mm (approx. 2 mm²)
• 63A version - nom. size 10 ´ 2 mm. Basic construction 24´10/0·2 mm (approx. 7 mm²)
• 90A version - nom. size 12 ´ 2·3 mm. Basic construction 24´12/0·2 mm (approx. 9·3 mm²)

What is a braided wire?

Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily the use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed, then these RS PRO versions will guarantee performance.

Benefits of Copper

Copper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.


Specifications

Attribute Value
Brand RS PRO
Cable Shape Single Core
Cross Sectional Area 0.5 mm²
Length 25 m
Current Rating 10 A
Standards Met BS4109
Conductor Material Tinned Copper
Conductor Resistance 35 Ω/km
Size 1.9 x 0.6 mm
Checking stock...
IDR
494,136.79
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1494,136.7919,765.47
*price per unit indicative
"RS PRO Braided Wire 10 A, 1.9 x 0.6 mm, 25m BS4109" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda