Tente Braked Swivel Castor Wheel, 100kg Capacity, 125mm Wheel

RS Stock No.:
1721146
Mfr. Prt No.:
3477DYR125P62
Brand:
Tente
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
RS stock number 1721146
Product description Tente Braked Swivel Castor Wheel, 100kg Capacity, 125mm Wheel
Manufacturer / Brand Tente
Manufacturer part number 3477DYR125P62

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Tente
Wheel Diameter 125 mm
Load Capacity 100 kg
Overall Height 155 mm
Wheel Width 37 mm
Fixing Plate Dimensions 105 x 85 mm
Mounting Type Plate
Rotation Braked Swivel
Application Industrial
Tyre Material Thermoplastic Rubber
Includes Brake Yes
Fixing Centres 80 x 77 x 60 mm
Weight Class Heavy Duty
Features Blue Passivated, Bright Zinc Plated, Double Ball Bearing Swivel Head, Dustguard, Housing Made of Pressed Steel, Load Capacity Tested According EN 12532, Wheel Axle with Nut
Number of Fixing Holes 4
Fixing Hole Size 9 mm
Hub Bearing Type Ball Bearing, Roller Bearing
Hub Material Steel
Checking stock...
IDR
412,112.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1412,112.81
*price per unit indicative
"Tente Braked Swivel Castor Wheel, 100kg Capacity, 125mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda