Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm

RS Stock No.:
1710572
Mfr. Prt No.:
ABM3-8.000MHZ-D2Y-T
Brand:
Abracon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1710572
Product description Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
Manufacturer / Brand Abracon
Manufacturer part number ABM3-8.000MHZ-D2Y-T
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
RS stock number 1710572
Product description Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm
Manufacturer / Brand Abracon
Manufacturer part number ABM3-8.000MHZ-D2Y-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Crystals 5x3.2mm Ceramic case

ABM3

Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.

Applications

Cellular Telephones
Pagers
PCMCIA and wireless applications
Communication and test equipment


Specifications

Attribute Value
Brand Abracon
Standard Frequency 8 MHz
Mounting Type Surface Mount
Load Capacitance 18 pF
Package Type SMD
Length 5 mm
Width 3.2 mm
Height 1.3 mm
Dimensions 5 x 3 x 1.3 mm
Frequency Tolerance ±20 ppm
Frequency Stability ±30 ppm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature 85 °C
Checking stock...
IDR
44,892.92
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
144,892.928,978.58
*price per unit indicative
"Abracon 8MHz Crystal ±20ppm SMD 5 x 3 x 1.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda