TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.:
1709428
Mfr. Prt No.:
1658621-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1709428
Product description TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658621-4
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
RS stock number 1709428
Product description TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658621-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.

TE Connectivity Novo Series IDC Ribbon Cable Connectors

TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic with two rows of IDC duplex plated tuning fork style contacts accepting a wire size of 28-26 AWG. A cover is supplied with these AMP-LATCH Novo housing assemblies and optional strain reliefs are available.
IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).

Features
• Connector System- Wire to Board
• Tuning fork contact offers a military approved design, at an economical cost
• Choice of duplex gold plating on contact mating area
• Selected 10 thru 64-position configurations available
• Contact design provides uniform latching of contacts and housing with connector cover


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 20
Number of Rows 2
Gender Female
Pitch 2.54 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 1 A
Contact Plating Gold over Nickel
Series AMP-LATCH Novo
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Housing Material Thermoplastic
Contact Material Phosphor Bronze
Checking stock...
IDR
1,064,633.50
Out of stock
Price Box (1 Box of 50)
Box(s)Per Box(IDR)Per Unit(IDR)
11,064,633.5021,292.67
*price per unit indicative
"TE Connectivity 20-Way IDC Connector Socket for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda