EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In – B41231B5109M000

RS Stock No.:
1713263
Mfr. Prt No.:
B41231B5109M000
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1713263
Product description EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000
Manufacturer / Brand EPCOS
Manufacturer part number B41231B5109M000
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
RS stock number 1713263
Product description EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000
Manufacturer / Brand EPCOS
Manufacturer part number B41231B5109M000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details


Specifications

Attribute Value
Brand EPCOS
Capacitance 10000 µF
Voltage 25 V dc
Mounting Type Snap-In
Technology Electrolytic
Dimensions 25.4 (Dia.) x 30 mm
Height 30 mm
Minimum Operating Temperature -40 °C
Diameter 25.4 mm
Maximum Operating Temperature +85 °C
Lead Pitch 10 mm
Lifetime 2000 h
Series B41231
Ripple Current 3.89 A
Dissipation Factor 0.4 %
Polarised Polar
Tolerance ±20 %
Checking stock...
IDR
103,631.32
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1103,631.3251,815.66
*price per unit indicative
"EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda