Molex, 95501 Female Cat3 RJ45 Connector

RS Stock No.:
1707051
Mfr. Prt No.:
95501-2881
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1707051
Product description Molex, 95501 Female Cat3 RJ45 Connector
Manufacturer / Brand Molex
Manufacturer part number 95501-2881
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
RS stock number 1707051
Product description Molex, 95501 Female Cat3 RJ45 Connector
Manufacturer / Brand Molex
Manufacturer part number 95501-2881

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex Cat3 Modular Jack Connectors - 95501 Series

95501 Cat3 modular jack connectors designed for use with modular plugs according to FFC part 68 and IEC 60603-7. These Cat3 modular jacks have a low profile space saving design of 11.50 mm for tight board stacking and are right angle through hole or SMT mount. The housings of these modular jacks are made from high temperature thermoplastic making them reflow solder capable. Versions of these connectors are available with PCB retention pegs which help position and hold the connector in place. These cat3 modular jack connectors are designed to be used with PCBs with a 1.57mm thickness and are available with a range of circuit sizes

Features and Benefits

• Space saving low profile design
• High temperature thermoplastic housings
• Reflow solder capable
• PCB retention pegs
• Range of circuit sizes

Product Application Information

These Cat3 modular jacks offer high performance and reliablility for voice, data and high speed networking applications. These applications include those in the consumer, industrial, office, medical and commercial industries.


Specifications

Attribute Value
Brand Molex
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat3
Number of Ports 1
Mounting Type Through Hole
Number of Ways 8P8C
Connector Type RJ45
Shield Type Unshielded
Orientation Right Angle
Length 15.24 mm
Width 18.1 mm
Depth 18.1 mm
Series Number 95501
Series 95501
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Checking stock...
IDR
13,658,356.24
Out of stock
Price Tray (1 Tray of 1386)
Tray(s)Per Tray(IDR)Per Unit(IDR)
113,658,356.249,854.51
*price per unit indicative
"Molex, 95501 Female Cat3 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda