SES Sterling Hot Melt Tape 50m Length

RS Stock No.:
1705403
Mfr. Prt No.:
06460001010
Brand:
SES Sterling

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1705403
Product description SES Sterling Hot Melt Tape 50m Length
Manufacturer / Brand SES Sterling
Manufacturer part number 06460001010
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
RS stock number 1705403
Product description SES Sterling Hot Melt Tape 50m Length
Manufacturer / Brand SES Sterling
Manufacturer part number 06460001010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

20mm Tape

Manufactured from cross-linked polyolefin which has a shrink temperature of over 130°C
Supplied in 50m roll
It is self-welding at higher temperatures
The tape is shrunk on the item it wraps around, forming a continuous insulated tight wall
Width: 20 mm Thickness: 0.07mm


Specifications

Attribute Value
Brand SES Sterling
Material Cross Linked Polyolefin
Length 50 m
Colour Black
Width 20 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
586,020.43
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1586,020.4311,720.41
*price per unit indicative
"SES Sterling Hot Melt Tape 50m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda