Amphenol ICC HD 15 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.:
1702638
Mfr. Prt No.:
L717HDE15P
Brand:
Amphenol ICC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1702638
Product description Amphenol ICC HD 15 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number L717HDE15P
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
RS stock number 1702638
Product description Amphenol ICC HD 15 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number L717HDE15P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

'D' Sub-Miniature Connection System

Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals

SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 15
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.29 mm
D Connector Type High Density D-Sub
D-Sub Shell Size E
Termination Method Solder
Current Rating 3.0 A
Housing Material Steel
Length 30.89 mm
Width 12.55 mm
Minimum Operating Temperature -55.0 °C
Series HD
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Brass
Checking stock...
IDR
649,059.32
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1649,059.3212,981.19
*price per unit indicative
"Amphenol ICC HD 15 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda