STMicroelectronics 256kbit 5ns NVRAM, 28-Pin PCDIP, M48Z35-70PC1

RS Stock No.:
1687906
Mfr. Prt No.:
M48Z35-70PC1
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1687906
Product description STMicroelectronics 256kbit 5ns NVRAM, 28-Pin PCDIP, M48Z35-70PC1
Manufacturer / Brand STMicroelectronics
Manufacturer part number M48Z35-70PC1
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
RS stock number 1687906
Product description STMicroelectronics 256kbit 5ns NVRAM, 28-Pin PCDIP, M48Z35-70PC1
Manufacturer / Brand STMicroelectronics
Manufacturer part number M48Z35-70PC1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

SRAM (Static Random Access Memory)

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.


Specifications

Attribute Value
Brand STMicroelectronics
Memory Size 256 kbit
Organisation 32K x 8
Data Bus Width 8 bit
Maximum Random Access Time 5 ns
Mounting Type Through Hole
Package Type PCDIP
Pin Count 28
Dimensions 39.88 x 18.34 x 9.65 mm
Length 39.88 mm
Width 18.34 mm
Height 9.65 mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Number of Words 32K
Minimum Operating Temperature 0 °C
Minimum Operating Supply Voltage 4.75 V
Number of Bits per Word 8 bit
Checking stock...
IDR
3,479,620.86
Out of stock
Price Tube (1 Tube of 12)
Tube(s)Per Tube(IDR)Per Unit(IDR)
13,479,620.86289,968.40
*price per unit indicative
"STMicroelectronics 256kbit 5ns NVRAM, 28-Pin PCDIP, M48Z35-70PC1" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products