TE Connectivity Black 1 mm² Automotive Wire, ACW Series, 19/0.26 mm, 100m

RS Stock No.:
3694816
Mfr. Prt No.:
ACW0219-1.00-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3694816
Product description TE Connectivity Black 1 mm² Automotive Wire, ACW Series, 19/0.26 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number ACW0219-1.00-0
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
RS stock number 3694816
Product description TE Connectivity Black 1 mm² Automotive Wire, ACW Series, 19/0.26 mm, 100m
Manufacturer / Brand TE Connectivity
Manufacturer part number ACW0219-1.00-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Note

This is a recommended replacement for Type 62™ Automotive Wire.

Features & Benefits

* High operating temperature up to 150°C
* Designed to function in the hot engine compartment environment
* Excellent mechanical strength
* Ideal for automotive wire handling
* ETFE material performance at reduced cost
* Smaller, lighter and more flexible
* High level of compatibility with other automotive materials


Specifications

Attribute Value
Brand TE Connectivity
Series ACW
Core Strands 19/0.26 mm
Cross Sectional Area 1 mm²
Conductor Resistance 18.5 Ω/km
Outer Sheath Material PVF
Voltage Rating 50 V
Size of Strands 0.26 mm
Maximum Operating Temperature +150 °C
Sheath Colour Black
Number of Strands 19
Outer Diameter 2 mm
Fire Behaviour Flame Retardant, Low Smoke Density, Self-extinguishing
Minimum Operating Temperature -40 °C
Length 100 m
Cable Shape Single Core
Checking stock...
IDR
2,172,376.79
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,172,376.7921,723.77
*price per unit indicative
"TE Connectivity Black 1 mm² Automotive Wire, ACW Series, 19/0.26 mm, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda