Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row

RS Stock No.:
1665019
Mfr. Prt No.:
DF50S-40DS-1C
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1665019
Product description Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
Manufacturer / Brand Hirose
Manufacturer part number DF50S-40DS-1C
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
RS stock number 1665019
Product description Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row
Manufacturer / Brand Hirose
Manufacturer part number DF50S-40DS-1C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.0mm Wire to Board - Hirose DF50 Series

Hirose 1.0mm DF50 Series Crimp Socket Housings

DF50 series 1.00mm pitch wire to board single and double row free hanging cable mount crimp socket housings. DF50 series crimp socket housings feature a positive locking latch mechanism that provides a tactile and audible click when the contacts are mated ensuring a secure connection when used in high vibration applications. The housings of the DF50 series crimp sockets are made from black UL94V-0 PBT (DF50A) or white UL94V-0 PBT (DF50S) and have thick walls to prevent cracking. The lances of the DF50 sockets mate with the crimp contact on the surface providing a robust and reliable lance structure.
Crimp contacts must be purchased separately, see stock number 873-5218
For mating connectors see DF50 series headers, stock number 873-5183 typically

Applications:

• LCD
• LCD TV
• PDP and digital TVs
• Notebook PCs
• Wireless LAN
• Industrial controller units
• Office equipment
• Car navigation
• Car audio


Specifications

Attribute Value
Brand Hirose
Number of Contacts 40
Number of Rows 2
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series DF50
Body Orientation Straight
Length 22.28 mm
Width 8.5 mm
Housing Material PBT
Checking stock...
IDR
392,498.38
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1392,498.383,924.98
*price per unit indicative
"Hirose, DF50 Female Connector Housing, 2mm Pitch, 40 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda